You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 63811-6300
Crimp Tool, Ratchet, Molex MicroClasp 56134 Series 26-22AWG Socket Contacts
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 63811-6300
- Order Code:
- 1716071
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- PremiumGrade 207129 Series
- Also Known As:
- GTIN UPC EAN: 822350856331
- Technical Datasheet:
- 63811-6300 Datasheet
Product Range Selector (PremiumGrade 207129 Series)
See all from this product rangeProduct Overview
- A full cycle ratcheting hand tool ensures complete crimps
- Ergonomically designed soft handles
- Precisely designed crimping profiles with simple contact positioning
- Easy handling due to outstanding force ratio
- A-620 Class 3 compliant
- Removable crimp head can be use in the air powered tool 63816-0100, with crimp adapter 63816-0700
- Can use in battery powered tool 63816-0200 110V or 63816-0250 220V, with crimp adapter 63816-0600
- For MicroClasp™ 2.00mm (.079") pitch female crimp terminal, 22-26AWG
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Ratchet
- :
- Molex MicroClasp 56134 Series 26-22AWG Socket Contacts
- :
- PremiumGrade 207129 Series
Technical Documents (1)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥53,012.55 (¥58,313.81) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.