You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 55935-0710
Pin Header, Right Angle, Signal, 2 mm, 1 Rows, 7 Contacts, Through Hole Right Angle
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 55935-0710
- Order Code:
- 3863257
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- MicroClasp 55935 Series
- Technical Datasheet:
- 55935-0710 Datasheet
Product Range Selector (MicroClasp 55935 Series)
See all from this product rangeProduct Overview
- Single row, right angle header
- 3A maximum current per contact, 250V AC (RMS)/DC maximum voltage
- Through hole termination
- Polyester material with tin plating
- Fully shrouded
- Operating temperature range from -40°C to +105°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Signal
- :
- 2mm
- :
- 1Rows
- :
- 7Contacts
- :
- Through Hole Right Angle
- :
- MicroClasp 55935 Series
- :
- Shrouded
- :
- Brass
- :
- Tin Plated Contacts
- :
- PCB Header
Technical Documents (5)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 600+
- 1000+
- 2600+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥152.05 (¥167.26) | ( ) |
10+ | ¥150.80 (¥165.88) | ( ) |
100+ | ¥120.55 (¥132.61) | ( ) |
600+ | ¥118.98 (¥130.88) | ( ) |
1000+ | ¥99.70 (¥109.67) | ( ) |
2600+ | ¥82.46 (¥90.71) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.