You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 55932-0410 .
Pin Header, Vertical, Wire-to-Board, 2 mm, 1 Rows, 4 Contacts, Through Hole Straight
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 55932-0410 .
- Order Code:
- 1120484
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- GTIN UPC EAN: 800756631684
- Technical Datasheet:
- 55932-0410 . Datasheet
Product Range Selector (MicroClasp 55932)
See all from this product rangeProduct Overview
- Low insertion force terminal design
- High current contacts carry up to 3A
- Inner positive lock provides latch protection
- Two-point contact design to secure electrical contact
- Housing lance system
Applications
Consumer Electronics, Industrial, Medical
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Wire-to-Board
- :
- Through Hole Straight
- :
- MicroClasp 55932
- :
- Shrouded
- :
- Brass
- :
- Tin Plated Contacts
- :
- PCB Header
Technical Documents (5)
Also Known As
5,014 In stock
5,014 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
- 30+
- 50+
- 100+
- 250+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥54.77 (¥60.25) | ( ) |
30+ | ¥52.66 (¥57.93) | ( ) |
50+ | ¥49.44 (¥54.38) | ( ) |
100+ | ¥37.58 (¥41.34) | ( ) |
250+ | ¥35.60 (¥39.16) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.