You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 55917-2810..
Pin Header, Vertical, Wire-to-Board, 2 mm, 2 Rows, 28 Contacts, Through Hole Straight
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 55917-2810..
- Order Code:
- 1120436
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- GTIN UPC EAN: 756054244302
- Technical Datasheet:
- 55917-2810.. Datasheet
Product Range Selector (MicroClasp 55917)
See all from this product rangeAlternatives for 55917-2810..
Product Overview
- Low insertion force terminal design
- High current contacts carry up to 3A
- Inner positive lock provides latch protection
- Two-point contact design to secure electrical contact
- Housing lance system
Applications
Consumer Electronics, Industrial, Medical
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Wire-to-Board
- :
- Through Hole Straight
- :
- MicroClasp 55917
- :
- Shrouded
- :
- Brass
- :
- Tin Plated Contacts
- :
- PCB Header
Technical Documents (4)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
- 80+
- 560+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥177.29 (¥195.02) | ( ) |
80+ | ¥157.34 (¥173.07) | ( ) |
560+ | ¥143.57 (¥157.93) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.