You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 54548-1471
FFC / FPC Board Connector, 0.5 mm, 14 Contacts, Receptacle, Easy-On 54548, Surface Mount, Bottom
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 54548-1471
- Order Code:
- 3215818
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 54548-1471 Datasheet
Product Range Selector (Easy-On 54548)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 0.5mm
- :
- 14Contacts
- :
- Receptacle (View Associated Connectors)
- :
- Easy-On 54548
- :
- Surface Mount
- :
- Bottom
- :
- 1 Row
- :
- Gold Plated Contacts
- :
- Phosphor Bronze
- :
- 0.3mm
Technical Documents (6)
25 In stock
25 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 500+
- 3000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥338.58 (¥372.44) | ( ) |
10+ | ¥241.40 (¥265.54) | ( ) |
100+ | ¥206.91 (¥227.60) | ( ) |
500+ | ¥195.94 (¥215.53) | ( ) |
3000+ | ¥194.37 (¥213.81) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.