You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 54548-0471
FFC / FPC Board Connector, R/A, 0.5 mm, 4 Contacts, Receptacle, Easy-On 54548, Surface Mount
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 54548-0471
- Order Code:
- 3500553
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Easy-On 54548
- Technical Datasheet:
- 54548-0471 Datasheet
Product Range Selector (Easy-On 54548)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 0.5mm
- :
- 4Contacts
- :
- Receptacle (View Associated Connectors)
- :
- Easy-On 54548
- :
- Surface Mount
- :
- Bottom
- :
- 1 Row
- :
- Gold Plated Contacts
- :
- Phosphor Bronze
- :
- 0.3mm
Technical Documents (6)
3,681 In stock
3,681 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥136.65 (¥150.32) | ( ) |
10+ | ¥125.06 (¥137.57) | ( ) |
100+ | ¥114.77 (¥126.25) | ( ) |
1000+ | ¥112.51 (¥123.76) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.