You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 541324062
FFC / FPC Board Connector, 0.5 mm, 40 Contacts, Receptacle, Easy-On 54132, Surface Mount, Bottom
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 541324062
- Order Code:
- 1509273
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Easy-On 54132
- Also Known As:
- 54132-4062, GTIN UPC EAN: 822348824885
- Technical Datasheet:
- 541324062 Datasheet
Product Range Selector (Easy-On 54132)
See all from this product rangeAlternatives for 541324062
Product Overview
- PCB retention
- Polarized to PCB
- 2mm Mated height
- 0.5A Maximum current per contact
- 50V Maximum voltage
Applications
Consumer Electronics, Communications & Networking, Medical, Computers & Computer Peripherals, Security
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Receptacle (View Associated Connectors)
- :
- Easy-On 54132
- :
- Surface Mount
- :
- Bottom
- :
- 1 Row
- :
- Gold Plated Contacts
- :
- Phosphor Bronze
Technical Documents (4)
Also Known As
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
- 1500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥272.75 (¥300.03) | ( ) |
10+ | ¥214.75 (¥236.23) | ( ) |
100+ | ¥177.13 (¥194.84) | ( ) |
500+ | ¥166.16 (¥182.78) | ( ) |
1500+ | ¥162.84 (¥179.12) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.