You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MOLEX 53885-0608.

Mezzanine Connector, 2.5mm Height, Header, 0.5 mm, 2 Rows, 60 Contacts, Surface Mount, Brass

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
53885-0608.
Order Code:
1567701
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
GTIN UPC EAN: 800753493810
Technical Datasheet:
53885-0608.   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (SlimStack 53885)

See all from this product range

Product Overview

  • Cantilever-type gold contacts
  • Metal friction lock
  • Robust terminal and actuator designs
  • Shrouded plugs and receptacles
  • Wide angled mating surfaces
  • Shroud ramp/window locks and contact-to-plastic locks

Applications

Automotive, Consumer Electronics, Data , Computing, Industrial, Medical, Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Header

:
0.5mm

:
2Rows

:
60Contacts

:
Surface Mount

:
Brass

:
Gold Plated Contacts

:
SlimStack 53885

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Also Known As

GTIN UPC EAN: 800753493810
Packaging type Cut Tape

Available for back order

More stock available to supplier lead times which is approximately 6/23/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥594.37 ( ¥653.81  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥594.37 (¥653.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --