You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 53780-0470
Pin Header, Signal, 1.25 mm, 1 Rows, 4 Contacts, Surface Mount, PanelMate 53780
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 53780-0470
- Order Code:
- 2779804
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 53780-0470 Datasheet
Product Range Selector (PanelMate 53780)
See all from this product rangeProduct Overview
- Shielded headers offer EMI/RFI protection
- Spring box contact for protection and stable signal contact
- Friction lock withstands vibration and shock
Applications
Medical, Multimedia, Portable Devices
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Signal
- :
- 1.25mm
- :
- 1Rows
- :
- 4Contacts
- :
- Surface Mount
- :
- PanelMate 53780
- :
- Shrouded
- :
- Phosphor Bronze
- :
- Gold Plated Contacts
- :
- PCB Header
Technical Documents (5)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
- 1500+
- 3000+
- 7500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1500+ | ¥230.73 (¥253.80) | ( ) |
3000+ | ¥207.70 (¥228.47) | ( ) |
7500+ | ¥188.57 (¥207.43) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.