You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 53649-0474
Mezzanine Connector, Header, 0.635 mm, 2 Rows, 40 Contacts, Surface Mount, Copper Alloy
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 53649-0474
- Order Code:
- 3500630
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- SlimStack 53649
Product Range Selector (SlimStack 53649)
See all from this product rangeProduct Overview
- Wide alignment guides allows for easy mating
- Dual contact design provides secure reliability
- Floating style for improved assembly operability
- Contact locks provides audible "click" to ensure a secure mating
- Small body and low profile provides space saving and high PWB design flexibility
- A wide variety of height and circuit variations that provides flexibility including printed wiring board (PWB) applications
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Header
- :
- 0.635mm
- :
- 2Rows
- :
- 40Contacts
- :
- Surface Mount
- :
- Copper Alloy
- :
- Gold Plated Contacts
- :
- SlimStack 53649
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 4/7/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥730.46 (¥803.51) | ( ) |
10+ | ¥487.50 (¥536.25) | ( ) |
100+ | ¥423.23 (¥465.55) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.