You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 53364-1070
Mezzanine Connector, Header, 0.8 mm, 2 Rows, 10 Contacts, Surface Mount, Phosphor Bronze
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 53364-1070
- Order Code:
- 3500622
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 53364-1070 Datasheet
Product Range Selector (SlimStack 53364)
See all from this product rangeProduct Overview
- Surface mount termination interface style and vertical orientation
- 10 loaded circuits
- 30 mating cycles max durability
- Features lock to mating part
- 6mm, 7mm mated height
- 5.1mm, 7.2mm mated width
- Phosphor bronze metal with tin plating mating and tin plating termination
- 50V maximum voltage and 0.5A maximum current per contact
- Operating temperature range from -40° to +105°C
- High temperature thermoplastic resin
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Surface Mount
- :
- Phosphor Bronze
- :
- Tin Plated Contacts
- :
- SlimStack 53364
Technical Documents (2)
1 In stock
1 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥189.23 (¥208.15) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.