You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 53261-7004
Pin Header, Right Angle, Signal, Wire-to-Board, 1.25 mm, 1 Rows, 4 Contacts
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 53261-7004
- Order Code:
- 2990507
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- PicoBlade 53261
- Also Known As:
- GTIN UPC EAN: 191128467629
- Technical Datasheet:
- 53261-7004 Datasheet
Product Range Selector (PicoBlade 53261)
See all from this product rangeProduct Overview
- Current Rating: 1A (Maximum per Contact)
- Voltage Rating: 125VAC (Maximum)
Applications
Automotive Systems, Consumer Electronics, Data , Computing, Gaming, Industrial, Medical, Security, Telecommunications, Televisions, LCD Displays, Test & Measurement
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Signal, Wire-to-Board
- :
- 1.25mm
- :
- 1Rows
- :
- 4Contacts
- :
- Surface Mount Right Angle
- :
- PicoBlade 53261
- :
- Shrouded
- :
- Phosphor Bronze
- :
- Gold Plated Contacts
- :
- PCB Header
Technical Documents (3)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥217.01 (¥238.71) | ( ) |
10+ | ¥176.25 (¥193.88) | ( ) |
100+ | ¥143.59 (¥157.95) | ( ) |
500+ | ¥124.49 (¥136.94) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1600+ | ¥124.49 (¥136.939) | (¥136.939) |
Pricing is unavailable. Please contact customer services.