You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 53261-7002
Pin Header, Right Angle, Signal, Wire-to-Board, 1.25 mm, 1 Rows, 2 Contacts
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 53261-7002
- Order Code:
- 2990520
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- GTIN UPC EAN: 191128467605
- Technical Datasheet:
- 53261-7002 Datasheet
Product Range Selector (PicoBlade 53261)
See all from this product rangeProduct Overview
- Current Rating: 1A (Maximum per Contact)
- Voltage Rating: 125VAC (Maximum)
Applications
Automotive Systems, Consumer Electronics, Data , Computing, Gaming, Industrial, Medical, Security, Telecommunications, Televisions, LCD Displays, Test & Measurement
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Signal, Wire-to-Board
- :
- 1.25mm
- :
- 1Rows
- :
- 2Contacts
- :
- Surface Mount Right Angle
- :
- PicoBlade 53261
- :
- Shrouded
- :
- Phosphor Bronze
- :
- Gold Plated Contacts
- :
- PCB Header
Technical Documents (3)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
- 1600+
- 5000+
- 12800+
- 25600+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1600+ | ¥78.38 (¥86.22) | ( ) |
5000+ | ¥73.99 (¥81.39) | ( ) |
12800+ | ¥72.74 (¥80.01) | ( ) |
25600+ | ¥72.58 (¥79.84) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥169.29 (¥186.219) | (¥186.219) |
10+ | ¥140.77 (¥154.847) | (¥154.847) |
100+ | ¥109.26 (¥120.186) | (¥120.186) |
500+ | ¥93.74 (¥103.114) | (¥103.114) |
1000+ | ¥84.96 (¥93.456) | (¥93.456) |
Pricing is unavailable. Please contact customer services.