You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MOLEX 532530570

Pin Header, Signal, 2 mm, 1 Rows, 5 Contacts, Through Hole Straight, Micro-Latch 53253

MOLEX 532530570

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
532530570
Order Code:
1355890
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
Micro-Latch 53253
Also Known As:
53253-0570, GTIN UPC EAN: 756054354032
Technical Datasheet:
532530570   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Micro-Latch 53253)

See all from this product range

Product Overview

Micro-Latch Wire to Board Connector System provides electrical and mechanical reliability in a high-temperature design that meets industry requirements.
  • Friction lock provides better terminal retention
  • Polarizing feature ensures accurate mating orientation
  • 22AWG to 30AWG cables are used

Applications

Consumer Electronics, Medical, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Signal

:
Through Hole Straight

:
Micro-Latch 53253

:
Partially Shrouded

:
Brass

:
Tin Plated Contacts

:
PCB Header

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

Also Known As

53253-0570, GTIN UPC EAN: 756054354032

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥43.41 ( ¥47.75  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 125+
  • 500+
  • 1500+
  • 3000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥43.41 (¥47.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
125+ ¥24.93 (¥27.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥24.46 (¥26.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1500+ ¥23.99 (¥26.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3000+ ¥21.01 (¥23.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --