You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 52892-3033
FFC / FPC Board Connector, ZIF, 0.5 mm, 30 Contacts, Receptacle, Easy-On 52892, Surface Mount
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 52892-3033
- Order Code:
- 2361323
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Easy-On 52892
- Also Known As:
- GTIN UPC EAN: 887191274195
- Technical Datasheet:
- 52892-3033 Datasheet
Product Range Selector (Easy-On 52892)
See all from this product rangeAlternatives for 52892-3033
Product Overview
- Movable terminals ensure more secure contact retention
- Actuators reinforcements for large circuit sizes
- Various cable tab and actuator locking styles
- Accepts standard or shielded FFC connectors
- Grounding terminals accommodate high-speed, high-frequency signal requirements such as LVDS
- Multiple polarizing keys
- Positive inertia lock
Applications
Automotive, Consumer Electronics, Industrial, Medical, Data , Computing
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 0.5mm
- :
- 30Contacts
- :
- Receptacle (View Associated Connectors)
- :
- Easy-On 52892
- :
- Surface Mount
- :
- Bottom
- :
- 1 Row
- :
- Tin Silver Bismuth Plated Contacts
- :
- Phosphor Bronze
- :
- 0.3mm
Technical Documents (5)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥219.15 (¥241.07) | ( ) |
10+ | ¥203.85 (¥224.24) | ( ) |
100+ | ¥197.40 (¥217.14) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.