You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 52892-0833
FFC / FPC Board Connector, ZIF, 0.5 mm, 8 Contacts, Receptacle, Easy-On 52892, Surface Mount
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 52892-0833
- Order Code:
- 2361315
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Easy-On 52892
- Also Known As:
- GTIN UPC EAN: 887191273716
Product Range Selector (Easy-On 52892)
See all from this product rangeProduct Overview
Applications
Automotive, Consumer Electronics, Data , Computing, Industrial, Medical, Portable Devices
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 0.5mm
- :
- 8Contacts
- :
- Receptacle (View Associated Connectors)
- :
- Easy-On 52892
- :
- Surface Mount
- :
- Bottom
- :
- 1 Row
- :
- Tin Silver Bismuth Plated Contacts
- :
- Phosphor Bronze
- :
- 0.3mm
Technical Documents (4)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 50+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥93.25 (¥102.58) | ( ) |
10+ | ¥88.97 (¥97.87) | ( ) |
25+ | ¥88.89 (¥97.78) | ( ) |
50+ | ¥87.04 (¥95.74) | ( ) |
100+ | ¥84.05 (¥92.46) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.