You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 52610-2633
FFC / FPC Board Connector, ZIF, 1 mm, 26 Contacts, Receptacle, Easy-On 52610, Surface Mount
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 52610-2633
- Order Code:
- 2361351
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Easy-On 52610
- Also Known As:
- GTIN UPC EAN: 887191316277
- Technical Datasheet:
- 52610-2633 Datasheet
Product Range Selector (Easy-On 52610)
See all from this product rangeAlternatives for 52610-2633
Product Overview
- Maximum current per contact is 1A
- Maximum voltage is 125V
Applications
Automotive, Consumer Electronics, Data , Computing, Industrial, Medical, Portable Devices
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Receptacle (View Associated Connectors)
- :
- Easy-On 52610
- :
- Surface Mount
- :
- -
- :
- 1 Row
- :
- Tin Silver Bismuth Plated Contacts
- :
- Phosphor Bronze
Technical Documents (6)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
- 1000+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1000+ | ¥242.86 (¥267.15) | ( ) |
5000+ | ¥237.59 (¥261.35) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥558.03 (¥613.833) | (¥613.833) |
10+ | ¥506.31 (¥556.941) | (¥556.941) |
100+ | ¥446.74 (¥491.414) | (¥491.414) |
250+ | ¥390.31 (¥429.341) | (¥429.341) |
500+ | ¥379.34 (¥417.274) | (¥417.274) |
Pricing is unavailable. Please contact customer services.