You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 52610-2033
FFC / FPC Board Connector, ZIF, 1 mm, 20 Contacts, Receptacle, Easy-On 52610, Surface Mount
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 52610-2033
- Order Code:
- 2361308
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Easy-On 52610
- Also Known As:
- GTIN UPC EAN: 887191316215
- Technical Datasheet:
- 52610-2033 Datasheet
Product Range Selector (Easy-On 52610)
See all from this product rangeAlternatives for 52610-2033
Product Overview
- Narrower width and shorter length dimensions provides additional space savings
- Movable terminals ensures more secure contact retention
- Dual-contact design
- Housing designs highlight FPC tabs assures proper cable seating
- Actuators reinforcements for large circuit sizes
- Natural colour
- UL94V-0 flammability rating
- Current rating per contact is 1A
- Voltage rating is 125V
- Operating temperature range from -40°C to 85°C
Applications
Automotive, Consumer Electronics, Data , Computing, Industrial, Medical, Portable Devices
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Receptacle (View Associated Connectors)
- :
- Easy-On 52610
- :
- Surface Mount
- :
- -
- :
- 1 Row
- :
- Tin Silver Bismuth Plated Contacts
- :
- Phosphor Bronze
Technical Documents (6)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥198.34 (¥218.17) | ( ) |
10+ | ¥184.49 (¥202.94) | ( ) |
100+ | ¥178.65 (¥196.52) | ( ) |
500+ | ¥177.06 (¥194.77) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.