You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 52610-1433
FFC / FPC Board Connector, 1 mm, 14 Contacts, Receptacle, Easy-On 52610, Surface Mount
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 52610-1433
- Order Code:
- 2361305
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Easy-On 52610
- Also Known As:
- GTIN UPC EAN: 887191316123
- Technical Datasheet:
- 52610-1433 Datasheet
Product Range Selector (Easy-On 52610)
See all from this product rangeProduct Overview
- Maximum current per contact is 1A
- Maximum voltage is 125V
Applications
Automotive, Consumer Electronics, Data , Computing, Industrial, Medical, Portable Devices
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Receptacle (View Associated Connectors)
- :
- Easy-On 52610
- :
- Surface Mount
- :
- -
- :
- 1 Row
- :
- Tin Silver Bismuth Plated Contacts
- :
- Phosphor Bronze
Technical Documents (6)
Also Known As
60 In stock
60 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 50+
- 250+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥193.72 (¥213.09) | ( ) |
50+ | ¥177.63 (¥195.39) | ( ) |
250+ | ¥166.91 (¥183.60) | ( ) |
500+ | ¥157.97 (¥173.77) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.