You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 52610-1133
FFC / FPC Board Connector, 1 mm, 11 Contacts, Receptacle, Easy-On 52610, Surface Mount
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 52610-1133
- Order Code:
- 3215792
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Easy-On 52610
- Technical Datasheet:
- 52610-1133 Datasheet
Product Range Selector (Easy-On 52610)
See all from this product rangeAlternatives for 52610-1133
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1mm
- :
- 11Contacts
- :
- Receptacle (View Associated Connectors)
- :
- Easy-On 52610
- :
- Surface Mount
- :
- -
- :
- 1 Row
- :
- Tin Silver Bismuth Plated Contacts
- :
- Phosphor Bronze
- :
- 0.3mm
Technical Documents (4)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥181.83 (¥200.01) | ( ) |
10+ | ¥155.19 (¥170.71) | ( ) |
100+ | ¥139.36 (¥153.30) | ( ) |
500+ | ¥113.96 (¥125.36) | ( ) |
1000+ | ¥101.27 (¥111.40) | ( ) |
2000+ | ¥97.11 (¥106.82) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.