You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 52610-1033
FFC / FPC Board Connector, ZIF, 1 mm, 10 Contacts, Receptacle, Easy-On 52610, Surface Mount
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 52610-1033
- Order Code:
- 2361303
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Easy-On 52610
- Also Known As:
- GTIN UPC EAN: 887191316048
- Technical Datasheet:
- 52610-1033 Datasheet
Product Range Selector (Easy-On 52610)
See all from this product rangeProduct Overview
- Narrower width and shorter length dimensions provides additional space savings
- Movable terminals - Ensures more secure contact retention
- Dual-contact design
- Housing designs highlight FPC tabs assures proper cable seating
- Actuators reinforcements for large circuit sizes
- Natural colour
- UL94V-0 flammability rating
- Current rating per contact is 1A
- Voltage rating is 125V
- Operating temperature range from -40°C to 85°C
Applications
Automotive, Consumer Electronics, Data , Computing, Industrial, Medical, Portable Devices
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1mm
- :
- 10Contacts
- :
- Receptacle (View Associated Connectors)
- :
- Easy-On 52610
- :
- Surface Mount
- :
- -
- :
- 1 Row
- :
- Tin Silver Bismuth Plated Contacts
- :
- Phosphor Bronze
- :
- 0.3mm
Technical Documents (6)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2000+
- 5000+
- 10000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥252.37 (¥277.61) | ( ) |
10+ | ¥197.51 (¥217.26) | ( ) |
100+ | ¥167.73 (¥184.50) | ( ) |
500+ | ¥166.16 (¥182.78) | ( ) |
1000+ | ¥137.94 (¥151.73) | ( ) |
2000+ | ¥133.87 (¥147.26) | ( ) |
5000+ | ¥130.42 (¥143.46) | ( ) |
10000+ | ¥124.62 (¥137.08) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.