You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MOLEX 52584-0879

Mezzanine Connector, Receptacle, 1 mm, 2 Rows, 80 Contacts, Surface Mount, Phosphor Bronze

MOLEX 52584-0879

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
52584-0879
Order Code:
1508001
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
SlimStack 52584
Also Known As:
GTIN UPC EAN: 822348188536
Technical Datasheet:
52584-0879   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (SlimStack 52584)

See all from this product range

Product Overview

Molex's SlimStack Microminiature Plugs and Receptacles are available in various pitch sizes, mated heights and circuit sizes to deliver design flexibility while meeting tight-packaging needs. As consumers continue to demand smaller devices, the need for microminiature designs grow. Molex's SlimStack Connectors can meet these low-profile needs with pitch sizes as small as 0.35mm, mated heights as low as 0.60mm, and widths as narrow as 2.00mm.
  • Wide alignment guides allows for easy mating
  • Dual contact design provides secure reliability
  • Floating style for improved assembly operability
  • Contact locks provides audible "click" to ensure a secure mating
  • Small body and low profile provides space saving and high PWB design flexibility
  • A wide variety of height and circuit variations that provides flexibility including printed wiring board (PWB) applications

Applications

Automotive, Consumer Electronics, Data , Computing, Industrial, Medical

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Receptacle (View Associated Connectors)

:
Surface Mount

:
Phosphor Bronze

:
Gold Plated Contacts

:
SlimStack 52584

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

GTIN UPC EAN: 822348188536

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,258.71 ( ¥1,384.58  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,258.71 (¥1,384.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,214.82 (¥1,336.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,003.20 (¥1,103.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥970.29 (¥1,067.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥888.78 (¥977.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥865.26 (¥951.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --