You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 52559-4033
FFC / FPC Board Connector, 0.5 mm, 40 Contacts, Receptacle, Easy-On 52559, Surface Mount
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 52559-4033
- Order Code:
- 2614920
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Easy-On 52559
- Also Known As:
- GTIN UPC EAN: 887191289908
- Technical Datasheet:
- 52559-4033 Datasheet
Product Range Selector (Easy-On 52559)
See all from this product rangeProduct Overview
- Maximum current of 0.5A per contact and maximum voltage of 50V
- Natural colour nylon resin material
- Durability of 20 mating cycles
- Flammability rating meets UL94V-0
- Mated height of 3.9mm
- Phosphor bronze material with silver, tin-bismuth mating plating and termination
- Operating temperature range from -40 to 85°C
- Net weight of 471.542/mg
- PC tail length of 2mm
- Mating interface pitch of 0.5mm and termination interface pitch of 0.50mm
Applications
Automotive, Consumer Electronics, Data , Computing, Industrial, Medical, Portable Devices
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Receptacle (View Associated Connectors)
- :
- Easy-On 52559
- :
- Surface Mount
- :
- -
- :
- 1 Row
- :
- Tin Silver Bismuth Plated Contacts
- :
- Copper Alloy
Technical Documents (5)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥542.53 (¥596.78) | ( ) |
10+ | ¥442.39 (¥486.63) | ( ) |
25+ | ¥407.79 (¥448.57) | ( ) |
50+ | ¥383.46 (¥421.81) | ( ) |
100+ | ¥360.61 (¥396.67) | ( ) |
250+ | ¥332.47 (¥365.72) | ( ) |
500+ | ¥312.66 (¥343.93) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1000+ | ¥399.60 (¥439.56) | (¥439.56) |
2000+ | ¥385.13 (¥423.643) | (¥423.643) |
3000+ | ¥371.77 (¥408.947) | (¥408.947) |
Pricing is unavailable. Please contact customer services.