You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 52559-2433
FFC / FPC Board Connector, 0.5 mm, 24 Contacts, Receptacle, Easy-On 52559, Surface Mount
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 52559-2433
- Order Code:
- 3727016
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 52559-2433 Datasheet
Product Range Selector (Easy-On 52559)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 0.5mm
- :
- 24Contacts
- :
- Receptacle (View Associated Connectors)
- :
- Easy-On 52559
- :
- Surface Mount
- :
- -
- :
- 1 Row
- :
- Tin-Bismuth Plated Contacts
- :
- Copper Alloy
- :
- 0.3mm
Technical Documents (3)
598 In stock
598 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥238.02 (¥261.82) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.