You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 52559-1233
FFC / FPC Board Connector, 0.5 mm, 12 Contacts, Receptacle, Easy-On 52559, Surface Mount
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 52559-1233
- Order Code:
- 2779828
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- GTIN UPC EAN: 887191290492
- Technical Datasheet:
- 52559-1233 Datasheet
Product Range Selector (Easy-On 52559)
See all from this product rangeProduct Overview
- Movable terminals ensure more secure contact retention
- Actuators reinforcements for large circuit sizes
- Various cable tab and actuator locking styles
- Accepts standard or shielded FFC connectors
- Grounding terminals accommodate high-speed, high-frequency signal requirements such as LVDS
- Multiple polarizing keys
- Positive inertia lock
Applications
Automotive, Consumer Electronics, Industrial, Medical, Data , Computing
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 0.5mm
- :
- 12Contacts
- :
- Receptacle (View Associated Connectors)
- :
- Easy-On 52559
- :
- Surface Mount
- :
- -
- :
- 1 Row
- :
- Tin Silver Bismuth Plated Contacts
- :
- Phosphor Bronze
- :
- 0.3mm
Technical Documents (5)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
- 1000+
- 3000+
- 15000+
- 30000+
- 60000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1000+ | ¥130.01 (¥143.01) | ( ) |
3000+ | ¥120.93 (¥133.02) | ( ) |
15000+ | ¥117.11 (¥128.82) | ( ) |
30000+ | ¥116.06 (¥127.67) | ( ) |
60000+ | ¥111.50 (¥122.65) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥261.78 (¥287.958) | (¥287.958) |
10+ | ¥186.54 (¥205.194) | (¥205.194) |
100+ | ¥161.46 (¥177.606) | (¥177.606) |
500+ | ¥152.99 (¥168.289) | (¥168.289) |
Pricing is unavailable. Please contact customer services.