You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 52207-2433
FFC / FPC Board Connector, 1 mm, 24 Contacts, Receptacle, Easy-On 52207, Surface Mount, Top
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 52207-2433
- Order Code:
- 3215767
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 52207-2433 Datasheet
Product Range Selector (Easy-On 52207)
See all from this product rangeAlternatives for 52207-2433
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1mm
- :
- 24Contacts
- :
- Receptacle (View Associated Connectors)
- :
- Easy-On 52207
- :
- Surface Mount
- :
- Top
- :
- 1 Row
- :
- Tin Silver Bismuth Plated Contacts
- :
- Phosphor Bronze
- :
- 0.3mm
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 200+
- 750+
- 3000+
- 6000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥333.92 (¥367.31) | ( ) |
200+ | ¥315.04 (¥346.54) | ( ) |
750+ | ¥291.58 (¥320.74) | ( ) |
3000+ | ¥271.47 (¥298.62) | ( ) |
6000+ | ¥253.60 (¥278.96) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.