You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 52207-2233
FFC / FPC Board Connector, 1 mm, 22 Contacts, Receptacle, Easy-On 52207, Surface Mount, Top
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 52207-2233
- Order Code:
- 2361298
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Easy-On 52207
- Also Known As:
- GTIN UPC EAN: 887191278056
- Technical Datasheet:
- 52207-2233 Datasheet
Product Range Selector (Easy-On 52207)
See all from this product rangeProduct Overview
- PCB retention
- Polarized to PCB
- Maximum current per contact is 1A
- Maximum voltage range from 125V
Applications
Automotive, Consumer Electronics, Data , Computing, Industrial, Medical, Portable Devices
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Receptacle (View Associated Connectors)
- :
- Easy-On 52207
- :
- Surface Mount
- :
- Top
- :
- 1 Row
- :
- Tin Silver Bismuth Plated Contacts
- :
- Phosphor Bronze
Technical Documents (5)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥184.11 (¥202.52) | ( ) |
10+ | ¥175.65 (¥193.22) | ( ) |
100+ | ¥175.50 (¥193.05) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.