You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MOLEX 52207-0533

FFC / FPC Board Connector, 1 mm, 5 Contacts, Receptacle, Easy-On 52207, Surface Mount, Top

MOLEX 52207-0533

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
52207-0533
Order Code:
2779823
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
GTIN UPC EAN: 887191276366
Technical Datasheet:
52207-0533   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Easy-On 52207)

See all from this product range

Product Overview

Easy-On FFC FPC Connectors are ideal for tight-packaging applications. They feature positive lock and dual-contact design that ensures reliable connection. Additionally, a wide variety of actuator options including ZIF, slider and flip help to establish a secure connection between the FFC/FPC connectors and terminals.
  • Movable terminals ensure more secure contact retention
  • Actuators reinforcements for large circuit sizes
  • Various cable tab and actuator locking styles
  • Accepts standard or shielded FFC connectors
  • Grounding terminals accommodate high-speed, high-frequency signal requirements such as LVDS
  • Multiple polarizing keys
  • Positive inertia lock

Applications

Automotive, Consumer Electronics, Industrial, Medical, Data , Computing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1mm

:
5Contacts

:
Receptacle (View Associated Connectors)

:
Easy-On 52207

:
Surface Mount

:
Top

:
1 Row

:
Tin Silver Bismuth Plated Contacts

:
Phosphor Bronze

:
0.3mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

Also Known As

GTIN UPC EAN: 887191276366
Packaging type Full Reel
 
Additional packaging options available
Cut Tape :2781982 Check stock

1,000 In stock

1,000 deliver in 3-4 business days from our UK warehouse

Available until stock is exhausted

¥113.95 ( ¥125.35  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 1000 Minimum: 1000
  • 1000+
  • 6000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1000+ ¥113.95 (¥125.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
6000+ ¥111.50 (¥122.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Cut Tape: 2781982

 

 
Check stock location (important)
 
 

 

More stock available week commencing 5/5/25

 

 
Quantity Price (Incl JCT) Your Price (Incl JCT)
1+ ¥164.70 (¥181.17)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥181.17)
10+ ¥116.23 (¥127.853)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥127.853)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
1000 (Cut Tape 2781982) x 116.23 = ¥116,230.00
Total Price: ¥116,230.00 (¥127,853.00  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
1000 (Reel 2779823) x 113.95 = ¥113,950.00
Total Price: ¥113,950.00 (¥125,345.00  Inc. JCT)
Choose your packaging preference
2781982
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.