You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 52207-0333
FFC / FPC Board Connector, 1 mm, 3 Contacts, Receptacle, Easy-On 52207, Surface Mount, Top
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 52207-0333
- Order Code:
- 3215759
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Easy-On 52207
- Technical Datasheet:
- 52207-0333 Datasheet
Product Range Selector (Easy-On 52207)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Receptacle (View Associated Connectors)
- :
- Easy-On 52207
- :
- Surface Mount
- :
- Top
- :
- 1 Row
- :
- Tin Silver Bismuth Plated Contacts
- :
- Phosphor Bronze
Technical Documents (2)
2 In stock
2 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥117.57 (¥129.33) | ( ) |
10+ | ¥98.44 (¥108.28) | ( ) |
100+ | ¥83.87 (¥92.26) | ( ) |
500+ | ¥82.30 (¥90.53) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.