You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 52044-1445
FFC / FPC Board Connector, Non-ZIF, 1.25 mm, 14 Contacts, Receptacle, Easy-On 52044, Through Hole
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 52044-1445
- Order Code:
- 1012179
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Easy-On 52044
- Also Known As:
- GTIN UPC EAN: 0800753572706
- Technical Datasheet:
- 52044-1445 Datasheet
Product Range Selector (Easy-On 52044)
See all from this product rangeProduct Overview
- Movable terminals ensure more secure contact retention
- Actuators reinforcements for large circuit sizes
- Various cable tab and actuator locking styles
- Accepts standard or shielded FFC connectors
- Grounding terminals accommodate high-speed, high-frequency signal requirements
- Multiple polarizing keys
- Positive inertia lock
Applications
Automotive, Consumer Electronics, Data , Computing, Industrial, Medical
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1.25mm
- :
- 14Contacts
- :
- Receptacle (View Associated Connectors)
- :
- Easy-On 52044
- :
- Through Hole
- :
- Top
- :
- 1 Row
- :
- Tin Plated Contacts
- :
- Phosphor Bronze
- :
- 0.3mm
Technical Documents (6)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 105+
- 510+
- 750+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥61.10 (¥67.21) | ( ) |
105+ | ¥56.84 (¥62.52) | ( ) |
510+ | ¥55.04 (¥60.54) | ( ) |
750+ | ¥54.55 (¥60.01) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.