You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 51353-3600.
Connector Housing, Dual Row, MicroClasp 51353, Receptacle, 36 Ways, 2 mm
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 51353-3600.
- Order Code:
- 1120403
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- GTIN UPC EAN: 800756611167
- Technical Datasheet:
- 51353-3600. Datasheet
Product Range Selector (MicroClasp 51353)
See all from this product rangeProduct Overview
- Low insertion force terminal design
- High current contacts carry up to 3A
- Inner positive lock provides latch protection
- Two-point contact design to secure electrical contact
- Housing lance system
Applications
Consumer Electronics, Industrial, Medical
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- MicroClasp 51353
- :
- Receptacle (View Associated Connectors)
- :
- 36Ways
- :
- 2mm
- :
- 56134, 500638 Crimp Terminals
Technical Documents (5)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥299.57 (¥329.53) | ( ) |
10+ | ¥226.50 (¥249.15) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.