You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 51353-1400..
Connector Housing, Dual Row, MicroClasp 51353, Receptacle, 14 Ways, 2 mm
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 51353-1400..
- Order Code:
- 1120390
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- GTIN UPC EAN: 756054235812
- Technical Datasheet:
- 51353-1400.. Datasheet
Product Range Selector (MicroClasp 51353)
See all from this product rangeProduct Overview
- Low insertion force terminal design
- High current contacts carry up to 3A
- Inner positive lock provides latch protection
- Two-point contact design to secure electrical contact
- Housing lance system
Applications
Consumer Electronics, Industrial, Medical
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- MicroClasp 51353
- :
- Receptacle (View Associated Connectors)
- :
- 14Ways
- :
- 2mm
- :
- 56134, 500638 Crimp Terminals
Technical Documents (4)
Also Known As
180 In stock
180 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥33.83 (¥37.21) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.