You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 51296-4033
FFC / FPC Board Connector, 0.5 mm, 40 Contacts, Receptacle, Easy-On 51296, Surface Mount, Bottom
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 51296-4033
- Order Code:
- 3215758
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 51296-4033 Datasheet
Product Range Selector (Easy-On 51296)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Receptacle (View Associated Connectors)
- :
- Easy-On 51296
- :
- Surface Mount
- :
- Bottom
- :
- 1 Row
- :
- Tin Silver Bismuth Plated Contacts
- :
- Phosphor Bronze
Technical Documents (4)
144 In stock
144 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 250+
- 500+
- 1000+
- 3000+
- 6000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥407.55 (¥448.31) | ( ) |
10+ | ¥286.86 (¥315.55) | ( ) |
100+ | ¥271.18 (¥298.30) | ( ) |
250+ | ¥255.51 (¥281.06) | ( ) |
500+ | ¥244.53 (¥268.98) | ( ) |
1000+ | ¥230.43 (¥253.47) | ( ) |
3000+ | ¥228.86 (¥251.75) | ( ) |
6000+ | ¥224.16 (¥246.58) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.