You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 51281-1294.
FFC / FPC Board Connector, 0.5 mm, 12 Contacts, Receptacle, Easy-On 51281, Surface Mount
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 51281-1294.
- Order Code:
- 3107435
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Easy-On 51281
- Technical Datasheet:
- 51281-1294. Datasheet
Product Range Selector (Easy-On 51281)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 0.5mm
- :
- 12Contacts
- :
- Receptacle (View Associated Connectors)
- :
- Easy-On 51281
- :
- Surface Mount
- :
- Top, Bottom
- :
- 1 Row
- :
- Gold Plated Contacts
- :
- Phosphor Bronze
- :
- 0.3mm
Technical Documents (6)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 500+
- 1000+
- 3000+
- 6000+
- 9000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥66.57 (¥73.23) | ( ) |
10+ | ¥61.92 (¥68.11) | ( ) |
100+ | ¥59.96 (¥65.96) | ( ) |
500+ | ¥59.43 (¥65.37) | ( ) |
1000+ | ¥57.09 (¥62.80) | ( ) |
3000+ | ¥52.79 (¥58.07) | ( ) |
6000+ | ¥51.03 (¥56.13) | ( ) |
9000+ | ¥50.69 (¥55.76) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.