You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 51281-0594
FFC / FPC Board Connector, 0.5 mm, 5 Contacts, Receptacle, Easy-On 51281, Surface Mount
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 51281-0594
- Order Code:
- 1355722
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Easy-On 51281
- Also Known As:
- GTIN UPC EAN: 822348700110
- Technical Datasheet:
- 51281-0594 Datasheet
Product Range Selector (Easy-On 51281)
See all from this product rangeProduct Overview
- Movable terminals ensure more secure contact retention
- Actuators reinforcements for large circuit sizes
- Various cable tab and actuator locking styles
- Accepts standard or shielded FFC connectors
- Grounding terminals accommodate high-speed, high-frequency signal requirements
- Multiple polarizing keys
- Positive inertia lock
Applications
Automotive, Consumer Electronics, Data , Computing, Industrial, Medical
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 0.5mm
- :
- 5Contacts
- :
- Receptacle (View Associated Connectors)
- :
- Easy-On 51281
- :
- Surface Mount
- :
- Top, Bottom
- :
- 1 Row
- :
- Gold Plated Contacts
- :
- Phosphor Bronze
- :
- 0.3mm
Technical Documents (7)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥44.07 (¥48.48) | ( ) |
10+ | ¥41.00 (¥45.10) | ( ) |
100+ | ¥39.70 (¥43.67) | ( ) |
1000+ | ¥39.34 (¥43.27) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.