You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MOLEX 51067-0200..

Connector Housing, 51067, Receptacle, 2 Ways, 3.5 mm, Molex 50217 Series Contacts

MOLEX 51067-0200..
MOLEX 51067-0200..

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
51067-0200..
Order Code:
1654453
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
51067
Also Known As:
GTIN UPC EAN: 800753574359
Technical Datasheet:
51067-0200..   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (51067)

See all from this product range

Product Overview

The 51067-0200 is a 2-position 1-row crimp housing made of natural colour polyester. It comes with positive lock. It mates with the 51114, 53258, 53259, 53265 and 53266. It can be used with 50217 crimp terminals.
  • UL94V-0 flammability

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
51067

:
Receptacle (View Associated Connectors)

:
2Ways

:
3.5mm

:
Molex 50217 Series Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

Also Known As

GTIN UPC EAN: 800753574359

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥41.08 ( ¥45.19  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
10+ ¥41.08 (¥45.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥36.71 (¥40.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥33.83 (¥37.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥31.27 (¥34.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥28.33 (¥31.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥26.41 (¥29.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥24.71 (¥27.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥23.06 (¥25.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --