You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 51021-1000
Connector Housing, Friction Lock, PBT, PicoBlade 51021 Series, Receptacle, 10 Ways, 1.25 mm
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 51021-1000
- Order Code:
- 9733124
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- PicoBlade 51021 Series
- Also Known As:
- GTIN UPC EAN: 0800753575677
- Technical Datasheet:
- 51021-1000 Datasheet
Product Range Selector (PicoBlade 51021 Series)
See all from this product rangeProduct Overview
- CSA LR19980, UL E29179 approved
- 94V-0 flammability
- Lock to mating part
- Natural colour polyester resin material
- Polarized to mating part
- Operating temperature range from -40°C to +105°C
- 1.25mm pitch - mating interface
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PicoBlade 51021 Series
- :
- Receptacle (View Associated Connectors)
- :
- 10Ways
- :
- 1.25mm
- :
- Molex PicoBlade 50058 & 50079 Series Female Crimp Terminals
Technical Documents (7)
Also Known As
93,040 In stock Need more?
1,409 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
91,631 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/5/25
91,631 deliver in 3-4 business days from our UK warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 100+
- 375+
- 1500+
- 7500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥50.25 (¥55.28) | ( ) |
100+ | ¥49.58 (¥54.54) | ( ) |
375+ | ¥48.90 (¥53.79) | ( ) |
1500+ | ¥48.24 (¥53.06) | ( ) |
7500+ | ¥39.98 (¥43.98) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.