You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 51021-0800
Connector Housing, PicoBlade 51021, Receptacle, 8 Ways, 1.25 mm
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 51021-0800
- Order Code:
- 1012262
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- GTIN UPC EAN: 0800753575653
- Technical Datasheet:
- 51021-0800 Datasheet
Product Range Selector (PicoBlade 51021)
See all from this product rangeProduct Overview
- Friction lock
- Natural polyester housing
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PicoBlade 51021
- :
- Receptacle (View Associated Connectors)
- :
- 8Ways
- :
- 1.25mm
- :
- Molex PicoBlade 50058 & 50079 Series Socket Contacts
Technical Documents (6)
Also Known As
49,918 In stock
1,921 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
47,997 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
4,000 more will be available on 1/31/25
28,182 more will be available on 3/2/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/17/25
4,000 more will be available on 1/31/25
28,182 more will be available on 3/2/25
47,997 deliver in 3-4 business days from our UK warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 2000+
- 50000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥31.35 (¥34.49) | ( ) |
10+ | ¥20.54 (¥22.59) | ( ) |
100+ | ¥18.50 (¥20.35) | ( ) |
2000+ | ¥18.34 (¥20.17) | ( ) |
50000+ | ¥18.03 (¥19.83) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.