You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MOLEX 51004-0300

Connector Housing, MicroBlade 51004, Receptacle, 3 Ways, 2 mm

MOLEX 51004-0300
MOLEX 51004-0300

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
51004-0300
Order Code:
2293847
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
GTIN UPC EAN: 800753575929
Technical Datasheet:
51004-0300   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (MicroBlade 51004)

See all from this product range

Product Overview

The 51004-0300 is a 3-way 1-row MicroBlade™ Wire-to-board receptacle housing made of polyester with friction lock. It mates with 53014, 53015 and 53025 MicroBlade™ headers. The crimp housing is suitable for signal and wire-to-board applications. This 51004 series receptacle housing can be used with 50011 crimp terminal.
  • UL94V-0 flammability rating
  • Lock to mating part
  • Good mating retention
  • Maximum current per contact is 2A

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
MicroBlade 51004

:
Receptacle (View Associated Connectors)

:
3Ways

:
2mm

:
Molex MicroBlade 51004 Series Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

Also Known As

GTIN UPC EAN: 800753575929

No Longer Manufactured

¥16.04 ( ¥17.64  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥16.04 (¥17.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --