You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MOLEX 505570-0801

Connector Housing, Micro-Lock PLUS 505570, Receptacle, 8 Ways, 2 mm, 505572 Crimp Terminal

MOLEX 505570-0801

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
505570-0801
Order Code:
2894273
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
Micro-Lock PLUS 505570
Also Known As:
GTIN UPC EAN: 889056572835
Technical Datasheet:
505570-0801   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Micro-Lock PLUS 505570)

See all from this product range

Product Overview

Molex's Micro-Lock Plus 2.00mm Pitch Wire-to-Board connectors are ideal for compact applications and provide electrical and mechanical reliability in a high-temperature design that meets automotive and other industry requirements. These connectors are rated at 105°C operating temperature and up to 3.0A current rating that is designed for general market applications and feature an outer lock for secure connections.

Applications

Automotive, Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Micro-Lock PLUS 505570

:
Receptacle (View Associated Connectors)

:
8Ways

:
2mm

:
505572 Crimp Terminal

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 889056572835

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥43.89 ( ¥48.28  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥43.89 (¥48.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥32.92 (¥36.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥26.48 (¥29.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --