You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MOLEX 505567-0271

Pin Header, Signal, 1.25 mm, 1 Rows, 2 Contacts, Surface Mount Right Angle

MOLEX 505567-0271

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
505567-0271
Order Code:
2820634
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
GTIN UPC EAN: 889056508186
Technical Datasheet:
505567-0271   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Micro-Lock PLUS 505567)

See all from this product range

Product Overview

Micro-Lock Plus Wire to Board Connector System provides electrical and mechanical reliability in a high-temperature design that meets industry requirements.
  • Positive lock
  • Inner lock for dual row versions and outer lock for single row versions
  • Dual contact terminal design
  • Tin-bismuth terminals prevents whiskering for a clean and uninterrupted signal
  • Withstands up to 105˚C operating temperature

Applications

Automotive, Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Signal

:
1.25mm

:
1Rows

:
2Contacts

:
Surface Mount Right Angle

:
Micro-Lock PLUS 505567

:
-

:
Brass

:
Tin Plated Contacts

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

GTIN UPC EAN: 889056508186
Packaging type Full Reel

Available for back order

More stock available to supplier lead times which is approximately 4/28/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥74.97 ( ¥82.47  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 1200 Minimum: 1200
  • 1200+
  • 2400+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1200+ ¥74.97 (¥82.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2400+ ¥71.71 (¥78.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --