You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 505278-1533
FFC / FPC Board Connector, R/A, 0.5 mm, 15 Contacts, Receptacle, Easy-On 505278 Series
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 505278-1533
- Order Code:
- 3500441
-
-
Maximum Part Numbers added.
Delete older entries to add more.
Product Range Selector (Easy-On 505278 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 0.5mm
- :
- 15Contacts
- :
- Receptacle (View Associated Connectors)
- :
- Easy-On 505278 Series
- :
- Surface Mount
- :
- Bottom
- :
- 1 Row
- :
- Tin-Bismuth Plated Contacts
- :
- Phosphor Bronze
- :
- 0.3mm
Technical Documents (3)
1,752 In stock
1,752 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 500+
- 3000+
- 6000+
- 9000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥119.13 (¥131.04) | ( ) |
10+ | ¥76.66 (¥84.33) | ( ) |
100+ | ¥64.74 (¥71.21) | ( ) |
500+ | ¥60.51 (¥66.56) | ( ) |
3000+ | ¥58.32 (¥64.15) | ( ) |
6000+ | ¥57.69 (¥63.46) | ( ) |
9000+ | ¥56.43 (¥62.07) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.