You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 505278-1433
FFC / FPC Board Connector, R/A, 0.5 mm, 14 Contacts, Receptacle, Easy-On 505278, Surface Mount
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 505278-1433
- Order Code:
- 3499041
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Easy-On 505278
- Technical Datasheet:
- 505278-1433 Datasheet
Product Range Selector (Easy-On 505278)
See all from this product rangeProduct Overview
- Surface mount with right angle orientation style
- 14 loaded circuits
- 20 mating cycles max durability
- Front flip actuator
- 1.9mm mated height
- Phosphor bronze metal with tin-silver-bismuth plating mating, tin-silver-bismuth plating termination
- Features PCB retention and polarized to PCB
- 50V maximum voltage and 0.5A maximum current per contact
- Operating temperature range from -40° to 85°C
- Liquid crystal polymer resin
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 0.5mm
- :
- 14Contacts
- :
- Receptacle (View Associated Connectors)
- :
- Easy-On 505278
- :
- Surface Mount
- :
- Bottom
- :
- 1 Row
- :
- Tin Silver Bismuth Plated Contacts
- :
- Phosphor Bronze
- :
- 0.3mm
Technical Documents (4)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
- 3000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
3000+ | ¥77.51 (¥85.26) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.