You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 505073-1100
Contact, TermiMate™, TermiMate 505073, Socket, Crimp, 22 AWG, Tin Plated Contacts
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 505073-1100
- Order Code:
- 2476700
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- GTIN UPC EAN: 887191571041
- Technical Datasheet:
- 505073-1100 Datasheet
Product Range Selector (TermiMate 505073)
See all from this product rangeProduct Overview
Applications
Consumer Electronics, Lighting, Smartphones
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- TermiMate 505073
- :
- Socket
- :
- Crimp
- :
- 22AWG
- :
- Tin Plated Contacts
- :
- Molex TermiMate Series 505071-0101 Housing Connectors
- :
- 26AWG
- :
- Copper Alloy
Technical Documents (5)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 75+
- 125+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥19.22 (¥21.14) | ( ) |
75+ | ¥18.44 (¥20.28) | ( ) |
125+ | ¥17.32 (¥19.05) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
13000+ | ¥7.29 (¥8.019) | (¥8.019) |
Pricing is unavailable. Please contact customer services.