You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MOLEX 504185-1000

Contact, Micro-Lock 504185, Socket, Crimp, 26 AWG, Tin Plated Contacts

MOLEX 504185-1000

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
504185-1000
Order Code:
2445482
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
Micro-Lock 504185
Also Known As:
GTIN UPC EAN: 887191055947
Technical Datasheet:
504185-1000   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Micro-Lock 504185)

See all from this product range

Product Overview

The 504185-1000 is a Micro-Lock™ female Wire-to-board crimp terminal with copper alloy body, tin plating, 0.079 to 0.136mm² wire.
  • Maximum voltage is 50V

Applications

Automotive, Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Micro-Lock 504185

:
Socket

:
Crimp

:
26AWG

:
Tin Plated Contacts

:
Molex 504186 & 504193 Series Housing Connectors

:
30AWG

:
Copper Alloy

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

GTIN UPC EAN: 887191055947
Packaging type Cut Tape

No Longer Manufactured

¥8.94 ( ¥9.83  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 100 Minimum: 100
  • 100+
  • 1000+
  • 3000+
  • 7500+
  • 15000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
100+ ¥8.94 (¥9.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥8.83 (¥9.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3000+ ¥8.72 (¥9.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
7500+ ¥8.61 (¥9.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
15000+ ¥8.38 (¥9.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --