You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 50394-8100
Contact, Milli-Grid 50394, Socket, Crimp, 24 AWG, Gold Plated Contacts
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 50394-8100
- Order Code:
- 9773851
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Milli-Grid 50394
- Also Known As:
- GTIN UPC EAN: 800753576216
- Technical Datasheet:
- 50394-8100 Datasheet
Product Range Selector (Milli-Grid 50394)
See all from this product rangeAlternatives for 50394-8100
Product Overview
- Gold plated phosphor bronze contact
- Suitable for wire size 30AWG to 24AWG
Applications
Automotive, Consumer Electronics, Telecommunications
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Milli-Grid 50394
- :
- Socket
- :
- Crimp
- :
- 24AWG
- :
- Gold Plated Contacts
- :
- Molex Milli-Grid 51110, 151100 Series Receptacle Housing Connectors
- :
- 30AWG
- :
- Copper Alloy
Technical Documents (5)
Also Known As
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥487.66 (¥536.43) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.