You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 50351-8000
Contact, Mini-Lock 50351, Socket, Crimp, 22 AWG, Tin Plated Contacts
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 50351-8000
- Order Code:
- 2751602
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Mini-Lock 50351
- Also Known As:
- GTIN UPC EAN: 800753576162
- Technical Datasheet:
- 50351-8000 Datasheet
Product Range Selector (Mini-Lock 50351)
See all from this product rangeProduct Overview
- Four point contact design
- Thumb-latch locking feature
- High guide walls
- Fully shrouded headers
- Pull tabs
- Anti-fishhooking contact
Applications
Consumer Electronics, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Mini-Lock 50351
- :
- Socket
- :
- Crimp
- :
- Tin Plated Contacts
- :
- Molex 51102, 51163, 51103 Series Housing Connectors
- :
- Phosphor Bronze
Technical Documents (6)
Also Known As
45,532 In stock
5,950 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
39,582 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
120,000 more will be available on 3/23/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
120,000 more will be available on 3/23/25
Reserving future stock39,582 deliver in 3-4 business days from our UK warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 1000+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥11.62 (¥12.78) | ( ) |
1000+ | ¥11.40 (¥12.54) | ( ) |
5000+ | ¥9.39 (¥10.33) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.