You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 503154-0890
PCB Receptacle, Signal, 1.5 mm, 2 Rows, 8 Contacts, Surface Mount, CLIK-Mate 503154
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 503154-0890
- Order Code:
- 2614900
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- CLIK-Mate 503154
- Also Known As:
- GTIN UPC EAN: 884982196186
- Technical Datasheet:
- 503154-0890 Datasheet
Product Range Selector (CLIK-Mate 503154)
See all from this product rangeProduct Overview
- Tin (Sn) plated copper alloy contact
- Durability (mating cycles max) is 30
- Operating temperature range from -40°C to +105°C
- Surface mount termination
- Current rating is 2A
- Voltage rating is 100V
- UL E29179 recognized
Applications
Automotive, Consumer Electronics, Industrial, Lighting, Medical
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Signal
- :
- 1.5mm
- :
- 2Rows
- :
- 8Contacts
- :
- Surface Mount
- :
- CLIK-Mate 503154
- :
- Copper Alloy
- :
- Tin Plated Contacts
Technical Documents (4)
Also Known As
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 450+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥283.72 (¥312.09) | ( ) |
10+ | ¥224.16 (¥246.58) | ( ) |
100+ | ¥178.70 (¥196.57) | ( ) |
450+ | ¥152.76 (¥168.04) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.