You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MOLEX 502584-0870

PCB Receptacle, Signal, 1.5 mm, 1 Rows, 8 Contacts, Surface Mount, CLIK-Mate 502584

MOLEX 502584-0870

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
502584-0870
Order Code:
1827483
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
GTIN UPC EAN: 800756644509
Technical Datasheet:
502584-0870   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (CLIK-Mate 502584)

See all from this product range

Product Overview

The CLIK-Mate 502584 series Wire-to-Board Connector designed for applications that require higher pin count connectors to carry more signal lines in less space. The system includes unique tuning-fork terminal concept that provides low-insertion force and secure mating contact. Molex's CLIK-Mate system is ideal for devices that require connectors with robust features and the ability to carry more signal lines in less space. CLIK-Mate connectors feature a positive inner locking system that provides secure mating retention and an audible click to confirm mating. A tuning-fork terminal design provides low insertion force and a secure mating contact. Reinforced metal solder tabs ensure a secure PCB retention and provide solder joint strain relief.
  • Positive inner locks
  • Tuning-fork style contact design
  • Flat area for pick-and place
  • Reinforced metal solder tabs

Applications

Automotive, Consumer Electronics, Industrial, Lighting, Medical

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Signal

:
1.5mm

:
1Rows

:
8Contacts

:
Surface Mount

:
CLIK-Mate 502584

:
Copper Alloy

:
Tin Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Also Known As

GTIN UPC EAN: 800756644509

1,950 In stock Need more?

1,950 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥200.85 ( ¥220.94  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥200.85 (¥220.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥150.41 (¥165.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥116.82 (¥128.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --