You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MOLEX 502579-1000

Contact, CLIK-Mate 502579, Pin, Crimp, 24 AWG, Gold Plated Contacts

MOLEX 502579-1000

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
502579-1000
Order Code:
2526821
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
CLIK-Mate 502579
Also Known As:
GTIN UPC EAN: 889056166737
Technical Datasheet:
502579-1000   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (CLIK-Mate 502579)

See all from this product range

Product Overview

CLIK-Mate Wire to Board Connectors are designed for applications that require higher pin count connectors to carry more signal lines in less space.
  • Positive inner locks
  • Reinforced metal solder tabs
  • Tuning-fork style contact design

Applications

Automotive, Consumer Electronics, Industrial, Lighting, Medical

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
CLIK-Mate 502579

:
Pin

:
Crimp

:
24AWG

:
Gold Plated Contacts

:
Molex CLIK-Mate 502578 & 503149 Series Housing Connectors

:
28AWG

:
Copper Alloy

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

Also Known As

GTIN UPC EAN: 889056166737
Packaging type Cut Tape

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥28.95 ( ¥31.85  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 1000+
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥28.95 (¥31.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥19.60 (¥21.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥14.14 (¥15.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥11.80 (¥12.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥10.69 (¥11.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --